-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0564
|
Newark | Smd-16 Darlington Quad Ctr>500% Rohs Compliant: No |Vishay ILQ32-X009T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9600 | Buy Now |
DISTI #
20H8742
|
Newark | Optocoupler, No. Of Channels:4 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:- Rohs Compliant: Yes |Vishay ILQ32-X009T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $2.0100 | Buy Now |
DISTI #
ILQ32-X009T
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ILQ32-X009T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 9750 |
|
$1.3426 / $1.4398 | Buy Now |
DISTI #
782-ILQ32-X009T
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington Out Quad CTR > 500% RoHS: Compliant | 1030 |
|
$1.5300 / $3.6500 | Buy Now |
DISTI #
ILQ32-X009T
|
TTI | Transistor Output Optocouplers Photodarlington Out Quad CTR > 500% RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.5200 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ32-X009T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ32-X009T
Vishay Intertechnologies
Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for ILQ32-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ32-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ32-X007 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 16 PIN | Vishay Semiconductors | ILQ32-X009T vs ILQ32-X007 |
ILQ32-X007T | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ32-X009T vs ILQ32-X007T |
ILQ32-X007 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ32-X009T vs ILQ32-X007 |