Part Details for IM02BH1R0K by Vishay Dale
Overview of IM02BH1R0K by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM02BH1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2012 |
|
RFQ |
Part Details for IM02BH1R0K
IM02BH1R0K CAD Models
IM02BH1R0K Part Data Attributes
|
IM02BH1R0K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IM02BH1R0K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Molded | |
Core Material | PHENOLIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.385 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for IM02BH1R0K
This table gives cross-reference parts and alternative options found for IM02BH1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM02BH1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/08B1R0KP | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | IM02BH1R0K vs M39010/08B1R0KP |