Part Details for IM240-M6Z1B by Infineon Technologies AG
Overview of IM240-M6Z1B by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM240-M6Z1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IM240-M6Z1B
|
TME | IC: driver, IGBT three-phase bridge,thermistor, ClPOS™ Micro Min Qty: 1 | 0 |
|
$13.1100 / $16.4700 | RFQ |
DISTI #
IGBT2650
|
Rutronik | IPM CIPOS MICRO 600V 4A SOP23 RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 135 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$9.1200 / $10.6700 | Buy Now |
Part Details for IM240-M6Z1B
IM240-M6Z1B CAD Models
IM240-M6Z1B Part Data Attributes:
|
IM240-M6Z1B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IM240-M6Z1B
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |