Part Details for IM43CGR by TE Connectivity
Overview of IM43CGR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for IM43CGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4655
|
Newark | Im43Cgr=Im Relay 100Mw 5V Bis |Potter&brumfield Te Connectivity IM43CGR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$2.8400 | Buy Now |
DISTI #
655-IM43CGR
|
Mouser Electronics | High Frequency / RF Relays IM RELAY 100mW 5V RoHS: Compliant | 2885 |
|
$2.4300 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant |
7800 In Stock |
|
$2.3300 / $2.4600 | Buy Now |
DISTI #
70832109
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2220 | Americas - 4800 |
|
$3.2500 | Buy Now |
DISTI #
39882408
|
Verical | Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$2.4500 / $2.5000 | Buy Now |
DISTI #
TE Connectivity IM43CGR
|
PEI Genesis | IM43CGR | 3000 |
|
Buy Now | |
|
Master Electronics | Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD RoHS: Compliant |
7800 In Stock |
|
$2.3300 / $2.4600 | Buy Now |
Part Details for IM43CGR
IM43CGR CAD Models
IM43CGR Part Data Attributes:
|
IM43CGR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM43CGR
TE Connectivity
RELAY TELECOM DPDT 5VDC SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |