Part Details for IM5117 by ifm efector inc
Overview of IM5117 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM5117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IM5117-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM MOD Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$114.5000 | Buy Now |
DISTI #
71019538
|
RS | ProXimity Sensor, 40mm Range, 10-36VDC, PNP-NO, M12 | ifm efector IM5117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$114.1900 / $134.3400 | Buy Now |
|
Neutron USA | Inductive ProXimity Sensor, rectang non-flush, 40mm Range, 10-36VDC, PNP-NO, M12 | 0 |
|
$284.4800 | Buy Now |