Part Details for IM5131 by ifm efector inc
Overview of IM5131 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM5131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IM5131-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM MOD Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$113.0000 | Buy Now |
|
Neutron USA | Inductive sensor, rectang, 40mm nonflush range, 3wire DC PNP N.O, 5 positions select, QD M12 | 9 |
|
$299.9900 | Buy Now |