-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5163
|
Newark | Ipm Module, Igbt, 1.2Kv, 20A, Dip Rohs Compliant: Yes |Infineon IM818LCCXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$30.0800 / $38.4600 | Buy Now |
DISTI #
448-IM818LCCXKMA1-ND
|
DigiKey | CIPOS MAXI 1200V 15A PG-MDIP-24 Min Qty: 1 Lead time: 27 Weeks Container: Tube |
259 In Stock |
|
$28.9235 / $36.9800 | Buy Now |
DISTI #
IM818LCCXKMA1
|
Avnet Americas | Intelligent Power Module (IPM), IGBT, 1.2 kV, 20 A, 2.5 kV, DIP, DIPIPM - Rail/Tube (Alt: IM818LCCXKMA1) RoHS: Not Compliant Min Qty: 280 Package Multiple: 14 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$31.7054 | Buy Now |
DISTI #
726-IM818LCCXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MAXI RoHS: Compliant | 197 |
|
$28.9300 / $36.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$25.5700 | Buy Now |
|
Ameya Holding Limited | 98 |
|
RFQ | ||
DISTI #
SP005260270
|
EBV Elektronik | Intelligent Power Module (IPM), IGBT, 1.2 kV, 20 A, 2.5 kV, DIP, DIPIPM (Alt: SP005260270) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM818LCCXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IM818LCCXKMA1
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |