There are no models available for this part yet.
Overview of IMAG32L4JCBG-046I by Intelligent Memory Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8046IY#PBF | Analog Devices | 3.1VIN to 31VIN, 2kVAC Iso DC/ | |
LTC1046IS8#PBF | Analog Devices | Inductorless 5V to -5V Conv | |
LTC1046IN8#PBF | Analog Devices | Inductorless 5V to -5V Conv |
Price & Stock for IMAG32L4JCBG-046I by Intelligent Memory Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5107-IMAG32L4JCBG-046I-ND
|
DigiKey | LPDDR4X 16GB 512MX32 2133MHZ FBG Min Qty: 1 Lead time: 8 Weeks Container: Tray |
50 In Stock |
|
$14.9771 / $20.1900 | Buy Now | |
DISTI #
822-IMAG32L4JCBG046I
|
Mouser Electronics | DRAM LPDDR4x 16Gb 512Mx32 2133MHz FBGA200 -40C to 85C RoHS: Compliant | 119 |
|
$14.9500 / $19.8700 | Buy Now |