Part Details for IMB12-04BPOVU2K by SICK AG
Overview of IMB12-04BPOVU2K by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMB12-04BPOVU2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4199
|
Newark | Inductive Proximity Sensors Rohs Compliant: Yes |Sick IMB12-04BPOVU2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7500 / $81.0000 | Buy Now |
DISTI #
IMB12-04BPOVU2K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4800 | Buy Now |
|
Neutron USA | Inductive ProXimity Sensor, M12 Flush, R: 4mm,10-30VDC, 2kHz PNP NC, 2m Cable 3wire | 0 |
|
$208.7000 | Buy Now |