Part Details for IMBG65R030M1HXTMA1 by Infineon Technologies AG
Overview of IMBG65R030M1HXTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBG65R030M1HXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5705
|
Newark | Mosfet, Sic, N-Ch, 650V, 63A, To-263 Rohs Compliant: Yes |Infineon IMBG65R030M1HXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.9200 / $14.1000 | Buy Now |
DISTI #
448-IMBG65R030M1HXTMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET PG-TO263- Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
924 In Stock |
|
$7.5941 / $14.2000 | Buy Now |
DISTI #
IMBG65R030M1HXTMA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 63 A, 650 V, 0.03 ohm, TO-263 - Tape and Reel (Alt: IMBG65R030M1HXTMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
726-IMBG65R030M1HXTM
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 1503 |
|
$7.5900 / $13.5400 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 63A 234W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$7.7100 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 63A 234W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$7.7100 | Buy Now |
DISTI #
63983747
|
Verical | Trans MOSFET N-CH SiC 650V 63A 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 400 |
|
$6.2060 | Buy Now |
DISTI #
C1S322001098241
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 400 |
|
$8.4200 | Buy Now |
DISTI #
SP005539165
|
EBV Elektronik | Silicon Carbide MOSFET, Single, N Channel, 63 A, 650 V, 0.03 ohm, TO-263 (Alt: SP005539165) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$13.3000 / $14.3700 | Buy Now |