Part Details for IMBG65R039M1HXTMA1 by Infineon Technologies AG
Overview of IMBG65R039M1HXTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBG65R039M1HXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5706
|
Newark | Mosfet, Sic, N-Ch, 650V, 54A, To-263 Rohs Compliant: Yes |Infineon IMBG65R039M1HXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.6900 / $12.6900 | Buy Now |
DISTI #
448-IMBG65R039M1HXTMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET PG-TO263- Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9505 / $10.9700 | Buy Now |
DISTI #
IMBG65R039M1HXTMA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 54 A, 650 V, 0.039 ohm, TO-263 - Tape and Reel (Alt: IMBG65R039M1HXTMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
$8.0200 | Buy Now |
DISTI #
726-IMBG65R039M1HXTM
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 758 |
|
$6.7800 / $11.1900 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 54A 211W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.7000 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 54A 211W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.7000 | Buy Now |
|
Rochester Electronics | IMBG65R039M1H - SILICON CARBIDE MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 289 |
|
$6.4100 / $7.5500 | Buy Now |
DISTI #
SP005539169
|
EBV Elektronik | Silicon Carbide MOSFET, Single, N Channel, 54 A, 650 V, 0.039 ohm, TO-263 (Alt: SP005539169) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$9.0400 / $9.7200 | Buy Now |