Part Details for IMBG65R057M1HXTMA1 by Infineon Technologies AG
Overview of IMBG65R057M1HXTMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBG65R057M1HXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5708
|
Newark | Mosfet, Sic, N-Ch, 650V, 39A, To-263 Rohs Compliant: Yes |Infineon IMBG65R057M1HXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 761 |
|
$5.9400 / $10.8400 | Buy Now |
DISTI #
448-IMBG65R057M1HXTMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET PG-TO263- Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
916 In Stock |
|
$4.9804 / $9.3700 | Buy Now |
DISTI #
IMBG65R057M1HXTMA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 39 A, 650 V, 0.057 ohm, TO-263 - Tape and Reel (Alt: IMBG65R057M1HXTMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.0421 | Buy Now |
DISTI #
726-IMBG65R057M1HXTM
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 1990 |
|
$5.2800 / $9.3800 | Buy Now |
DISTI #
V72:2272_26252748
|
Arrow Electronics | Trans MOSFET N-CH SiC 650V 39A 8-Pin(7+Tab) TO-263 T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2221 Container: Cut Strips | Americas - 287 |
|
$4.9990 / $5.3390 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 39A 161W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.0500 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 39A 161W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.0500 | Buy Now |
DISTI #
62461901
|
Verical | Trans MOSFET N-CH SiC 650V 39A 8-Pin(7+Tab) TO-263 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 287 |
|
$4.9990 / $5.3390 | Buy Now |
DISTI #
IMBG65R057M1HXTMA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 39 A, 650 V, 0.057 ohm, TO-263 - Tape and Reel (Alt: IMBG65R057M1HXTMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.0421 | Buy Now |
|
Ameya Holding Limited | 995 |
|
RFQ |