Part Details for IMC03GR by TE Connectivity
Overview of IMC03GR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC03GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6666
|
Newark | Relay, Signal, Spdt, 5Vdc, 2A, Smd, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Imc Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity IMC03GR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5193 |
|
$3.9200 / $5.2100 | Buy Now |
|
Onlinecomponents.com | Signal Relay Upto 2A, 5VDC RoHS: Compliant |
4280 In Stock 5000 On Order |
|
$2.7500 / $2.8500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140MW (COIL), 4A (CONTACT), 220VDC (CONTACT), DC INPUT, AC/DC OUTPUT, SURFACE MOUNT-S | 32 |
|
Buy Now | |
DISTI #
1462042-8
|
TTI | Low Signal Relays - PCB IMC03GR=IM Relay 140 mW 5 V 1C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$2.0100 / $2.0800 | Buy Now |
DISTI #
000000000003012994
|
Sager | Low Signal Relays - PCB IMC03GR Min Qty: 1000 | 0 |
|
$3.3400 | Buy Now |
DISTI #
1770604
|
Farnell | RELAY, SIGNAL, SPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 5193 |
|
$3.8949 / $5.0634 | Buy Now |
DISTI #
1770604RL
|
Farnell | RELAY, SIGNAL, SPDT, 30VDC, 2A RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 5193 |
|
$3.8949 | Buy Now |
|
Master Electronics | Signal Relay Upto 2A, 5VDC RoHS: Compliant |
4280 In Stock 5000 On Order |
|
$2.7500 / $2.8500 | Buy Now |
Part Details for IMC03GR
IMC03GR CAD Models
IMC03GR Part Data Attributes
|
IMC03GR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IMC03GR
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 4A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Power | 140 mW | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 4A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT5 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |