Part Details for IMC0603ER39NG01 by Vishay Dale
Overview of IMC0603ER39NG01 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC0603ER39NG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC0603ER39NG01-ND
|
DigiKey | FIXED IND 39NH 600MA 250MOHM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1309 | Buy Now |
Part Details for IMC0603ER39NG01
IMC0603ER39NG01 CAD Models
IMC0603ER39NG01 Part Data Attributes
|
IMC0603ER39NG01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC0603ER39NG01
Vishay Dale
General Fixed Inductor, 2 ELEMENT, 0.039 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 43 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for IMC0603ER39NG01
This table gives cross-reference parts and alternative options found for IMC0603ER39NG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC0603ER39NG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC0603ER39NJ01 | General Fixed Inductor, 2 ELEMENT, 0.039 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, GREEN | Vishay Dale | IMC0603ER39NG01 vs IMC0603ER39NJ01 |
IMC0603ER39NG01 | General Purpose Inductor, 0.039uH, 2%, 2 Element, SMD, 0603, CHIP, 0603, GREEN | Vishay Intertechnologies | IMC0603ER39NG01 vs IMC0603ER39NG01 |