Part Details for IMC1210ER2R2J by Vishay Intertechnologies
Overview of IMC1210ER2R2J by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ER2R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ER2R2J
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 1 Ohm, ± 5%, 75 MHz, 320 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER2R2J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1210ER2R2J
|
Mouser Electronics | RF Inductors - SMD 2.2uh 5% RoHS: Compliant | 2870 |
|
$0.3780 / $0.7600 | Buy Now |
|
Future Electronics | FIXED IND 2.2UH 320MA 1 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
IMC1210ER2R2J
|
TTI | RF Inductors - SMD 2.2uh 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3900 / $0.4020 | Buy Now |
DISTI #
IMC1210ER2R2J
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 1 Ohm, ± 5%, 75 MHz, 320 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER2R2J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
IMC1210ER2R2J
|
Avnet Abacus | Wirewound Inductor, 2.2 uH, 1 Ohm, � 5%, 75 MHz, 320 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ER2R2J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 2.2UH 320MA 1 OHM SMD | 8000 |
|
RFQ |
Part Details for IMC1210ER2R2J
IMC1210ER2R2J CAD Models
IMC1210ER2R2J Part Data Attributes:
|
IMC1210ER2R2J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ER2R2J
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 5%, 1 Element, Iron-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Core Material | IRON | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |