Part Details for IMC1210ERR10M by Vishay Intertechnologies
Overview of IMC1210ERR10M by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ERR10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ERR10M
|
Avnet Americas | Wirewound Inductor, 100 nH, 440 Milliohm, ± 20%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR10M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
70-IMC1210ERR10M
|
Mouser Electronics | RF Inductors - SMD .1uH 20% RoHS: Compliant | 2006 |
|
$0.2530 / $0.6300 | Buy Now |
|
Future Electronics | IMC-1210 Series 0.1 uH ±20 % 450 mA 0.44 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3800 / $0.3950 | Buy Now |
DISTI #
IMC1210ERR10M
|
Avnet Americas | Wirewound Inductor, 100 nH, 440 Milliohm, ± 20%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR10M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.4013 | Buy Now |
DISTI #
IMC1210ERR10M
|
Avnet Abacus | Wirewound Inductor, 100 nH, 440 Milliohm, � 20%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: IMC1210ERR10M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 100NH 450MA 440MOHM SM | 3490 |
|
RFQ |
Part Details for IMC1210ERR10M
IMC1210ERR10M CAD Models
IMC1210ERR10M Part Data Attributes:
|
IMC1210ERR10M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ERR10M
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |