Part Details for IMC1812ES150J by Vishay Intertechnologies
Overview of IMC1812ES150J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ES150J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812ES150J
|
Avnet Americas | Ind Chip Molded Wirewound 15uH 5% 2.52MHz 50Q-Factor Powdered Iron 200mA 1812 T/R - Tape and Reel (Alt: IMC1812ES150J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4387 / $0.5574 | Buy Now |
DISTI #
70-IMC1812ES150J
|
Mouser Electronics | RF Inductors - SMD 15uH 5% RoHS: Compliant | 0 |
|
$0.3450 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.4340 | Buy Now |
|
Perfect Parts Corporation | 1994 |
|
RFQ |
Part Details for IMC1812ES150J
IMC1812ES150J CAD Models
IMC1812ES150J Part Data Attributes:
|
IMC1812ES150J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ES150J
Vishay Intertechnologies
General Purpose Inductor, 15uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
Alternate Parts for IMC1812ES150J
This table gives cross-reference parts and alternative options found for IMC1812ES150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ES150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES150J | General Fixed Inductor, 1 ELEMENT, 15 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ES150J vs IMC1812ES150J |
IMC1812EB150J | General Purpose Inductor, 15uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812ES150J vs IMC1812EB150J |
IMC1812RQ150J | General Fixed Inductor, IND,POWDERED IRON,15UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | IMC1812ES150J vs IMC1812RQ150J |
IMC1812RV150J | General Purpose Inductor, 15uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ES150J vs IMC1812RV150J |
IMC1812EB150J | General Fixed Inductor, 1 ELEMENT, 15 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812ES150J vs IMC1812EB150J |