Part Details for IMC1812RV151J by Vishay Intertechnologies
Overview of IMC1812RV151J by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812RV151J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812RV151J
|
Avnet Americas | Ind Chip Molded Wirewound 150uH 5% 790KHz 40Q-Factor Ferrite 105mA 1812 T/R - Tape and Reel (Alt: IMC1812RV151J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 / $0.9810 | Buy Now |
DISTI #
70-IMC1812RV151J
|
Mouser Electronics | RF Inductors - SMD 150uh 5% RoHS: Not Compliant | 0 |
|
$0.6280 | Order Now |
Part Details for IMC1812RV151J
IMC1812RV151J CAD Models
IMC1812RV151J Part Data Attributes
|
IMC1812RV151J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812RV151J
Vishay Intertechnologies
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 9 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.105 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.79 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for IMC1812RV151J
This table gives cross-reference parts and alternative options found for IMC1812RV151J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812RV151J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES151J | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RV151J vs IMC1812ES151J |
IMC1812ER151J | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RV151J vs IMC1812ER151J |
IMC-1812150UH+-5%R91 | General Purpose Inductor, 150uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812RV151J vs IMC-1812150UH+-5%R91 |
IMC1812EB151J | General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RV151J vs IMC1812EB151J |
IMC1812BN151J | General Purpose Inductor, 150uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812RV151J vs IMC1812BN151J |
IMC1812RQ151J | General Fixed Inductor, IND,FERRITE,150UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | IMC1812RV151J vs IMC1812RQ151J |
IMC1812RQ151J | General Purpose Inductor, 150uH, 5%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812RV151J vs IMC1812RQ151J |