Part Details for IMC1812RV151K by Vishay Intertechnologies
Overview of IMC1812RV151K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812RV151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812RV151K
|
Avnet Americas | Ind Chip Molded Wirewound 150uH 10% 790KHz 40Q-Factor Ferrite 105mA 1812 T/R - Tape and Reel (Alt: IMC1812RV151K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4738 / $0.7134 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ |
Part Details for IMC1812RV151K
IMC1812RV151K CAD Models
IMC1812RV151K Part Data Attributes:
|
IMC1812RV151K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812RV151K
Vishay Intertechnologies
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Ferrite | |
DC Resistance | 9 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.105 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.79 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812RV151K
This table gives cross-reference parts and alternative options found for IMC1812RV151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812RV151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RV151K vs IMC1812EB151K |
IMC1812BN151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812RV151K vs IMC1812BN151K |
IMC1812ER151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Vishay Intertechnologies | IMC1812RV151K vs IMC1812ER151K |
IMC1812ES151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812RV151K vs IMC1812ES151K |
IMC-1812150UH+-10%ETE3 | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812RV151K vs IMC-1812150UH+-10%ETE3 |
IMC1812RQ151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1812, | Vishay Intertechnologies | IMC1812RV151K vs IMC1812RQ151K |