Part Details for IMDQ75R016M1H by Infineon Technologies AG
Overview of IMDQ75R016M1H by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMDQ75R016M1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMOS1010
|
Rutronik | SiC 750V 98A 20mOhm at 15V HDSOP-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 5 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$12.1200 | Buy Now |