Part Details for IMEI SIM7600G-R2 S2-1097C-Z30ZY by SIMCom
Overview of IMEI SIM7600G-R2 S2-1097C-Z30ZY by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMEI SIM7600G-R2 S2-1097C-Z30ZY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7600G-R2 S2-1097C-Z30ZY
|
EBV Elektronik | LTE Cat 1 Module On Module 10Mbps 3.4V to 4.2V 700MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2000MHz/2100MHz/2300MHz/2500MHz/2600MHz (Alt: SIM7600G-R2 S2-1097C-Z30ZY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |