There are no models available for this part yet.
Overview of IMH14AT108 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IMH14AT108 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMH14AT108CT-ND
|
DigiKey | TRANS PREBIAS DUAL NPN SMT6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1288 / $0.7300 | Buy Now | |
DISTI #
755-IMH14AT108
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 100MA RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0938 | Buy Now | ||
Bristol Electronics | 3939 |
|
RFQ | ||||
Quest Components | 3151 |
|
$0.1500 / $0.7500 | Buy Now | |||
DISTI #
C1S625900769491
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 6-Pin SMT T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$0.2110 / $0.2320 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0950 / $0.1020 | Buy Now |
CAD Models for IMH14AT108 by ROHM Semiconductor
Part Data Attributes for IMH14AT108 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-74
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
DIGITAL
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for IMH14AT108
This table gives cross-reference parts and alternative options found for IMH14AT108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMH14AT108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMH4AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, 6 PIN | ROHM Semiconductor | IMH14AT108 vs IMH4AT110 |
DDC143TK-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | IMH14AT108 vs DDC143TK-13 |
EMH15AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, SMT6-6 | ROHM Semiconductor | IMH14AT108 vs EMH15AT110 |
UMH14NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN | ROHM Semiconductor | IMH14AT108 vs UMH14NTR |
DDC114TUQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | Diodes Incorporated | IMH14AT108 vs DDC114TUQ-7-F |
IMH15AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-74, 6 PIN | ROHM Semiconductor | IMH14AT108 vs IMH15AT110 |
DDC114TH-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | IMH14AT108 vs DDC114TH-7 |
DDC114TK-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | IMH14AT108 vs DDC114TK-13 |
EMH7TR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | IMH14AT108 vs EMH7TR |
DTC144THT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | IMH14AT108 vs DTC144THT2L |
Related Parts for IMH14AT108
-
ICT-12Transient Suppressors
-
ILC6383CIR50XSwitching Regulator or Controllers
-
ILC7082AIM545XLinear Regulator ICs
-
ILC5061AM31XPower Management Circuits
-
IDT74FCT374TQBus Driver/Transceivers
-
IK254-73Toggle Switches
-
IH6216CPIMultiplexers or Switches
-
IM2415SPower Supply Modules
-
IMIFS731BZBClock Generators