Part Details for IMHAP.442P (ALTERNATE: 21344) by Banner Engineering Corp
Overview of IMHAP.442P (ALTERNATE: 21344) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMHAP.442P (ALTERNATE: 21344)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70700048
|
RS | Fiber Optics, Plastic Fiber, Ferrule, Length 2m, Array Length 34mm | Banner Engineering IMHAP.442P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.0000 | RFQ |