Part Details for IMIFS781BZB by Cypress Semiconductor
Overview of IMIFS781BZB by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for IMIFS781BZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 8 Pin, Plastic, SOP | 90 |
|
$1.7250 / $3.4500 | Buy Now |
|
Rochester Electronics | IMIFS781 - PREMIS EMI Reduction SGs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$1.1500 / $1.3500 | Buy Now |
|
Flip Electronics | Stock | 5700 |
|
RFQ |
Part Details for IMIFS781BZB
IMIFS781BZB CAD Models
IMIFS781BZB Part Data Attributes
|
IMIFS781BZB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMIFS781BZB
Cypress Semiconductor
Clock Generator, 82MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL MICROCIRCUITS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 82 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 82 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8989 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for IMIFS781BZB
This table gives cross-reference parts and alternative options found for IMIFS781BZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMIFS781BZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYIFS781BZXC | Clock Generator, 82MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Cypress Semiconductor | IMIFS781BZB vs CYIFS781BZXC |
CYIFS781BZXCT | Clock Generator, 82MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 | Cypress Semiconductor | IMIFS781BZB vs CYIFS781BZXCT |