Part Details for IMISM560BZ by Cypress Semiconductor
Overview of IMISM560BZ by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IMISM560BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IMISM560BZ-ND
|
DigiKey | IC SS CLOCK GENERATOR 8SOIC Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
640 In Stock |
|
$1.5200 | Buy Now |
|
Quest Components | 108 MHZ, OTHER CLOCK GENERATOR, PDSO8 | 5 |
|
$2.2598 / $2.4563 | Buy Now |
|
Quest Components | 108 MHZ, OTHER CLOCK GENERATOR, PDSO8 | 740 |
|
$1.4738 / $3.9300 | Buy Now |
|
Rochester Electronics | IMISM560 - PREMIS EMI Reduction SGs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 640 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for IMISM560BZ
IMISM560BZ CAD Models
IMISM560BZ Part Data Attributes:
|
IMISM560BZ
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMISM560BZ
Cypress Semiconductor
Clock Generator, 108MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 108 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 108 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |