Part Details for IMP1-3D0-2E0-1W0-4LL-00 by Advanced Energy Industries Inc
Overview of IMP1-3D0-2E0-1W0-4LL-00 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP1-3D0-2E0-1W0-4LL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMP1-3D0-2E0-1W0-4LL-00-ND
|
DigiKey | AC/DC CNVT 3.3V 5V 48V 2X12V Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |