Part Details for IMP4-2P0-1E0-1Q0-01 by Advanced Energy Industries Inc
Overview of IMP4-2P0-1E0-1Q0-01 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP4-2P0-1E0-1Q0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMP4-2P0-1E0-1Q0-01-ND
|
DigiKey | AC/DC CONVERTER 20V 5V 24V 739W Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |