Part Details for IMS1600N70M by Inmos Corporation
Overview of IMS1600N70M by Inmos Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMS1600N70M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2064 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | 1651 |
|
$15.0000 / $19.5000 | Buy Now |
Part Details for IMS1600N70M
IMS1600N70M CAD Models
IMS1600N70M Part Data Attributes
|
IMS1600N70M
Inmos Corporation
Buy Now
Datasheet
|
Compare Parts:
IMS1600N70M
Inmos Corporation
Standard SRAM, 64KX1, 70ns, CMOS, CQCC22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INMOS CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XQCC-N22 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC22,.3X.5 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.014 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |