Part Details for IMSA-9631S-40Y801 by Iriso Electronics Co Ltd
Overview of IMSA-9631S-40Y801 by Iriso Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IMSA-9631S-40Y801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76890655
|
Verical | IMSA-9631S-40Y801 Min Qty: 42 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$1.6778 / $1.8056 | Buy Now |
|
Quest Components | 80 |
|
$2.0460 / $3.0690 | Buy Now |
Part Details for IMSA-9631S-40Y801
IMSA-9631S-40Y801 CAD Models
IMSA-9631S-40Y801 Part Data Attributes:
|
IMSA-9631S-40Y801
Iriso Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMSA-9631S-40Y801
Iriso Electronics Co Ltd
Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IRISO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |