Part Details for IMSP12T35-QR6L by Panduit Corp
Overview of IMSP12T35-QR6L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMSP12T35-QR6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMSP12T35-QR6L-ND
|
DigiKey | IMS STRAPPING, 316L SS, EPOXY FC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$95.2294 / $107.5200 | Buy Now |
DISTI #
IMSP12T35-QR6L
|
Avnet Americas | CABLE TIE IN-LINE 8.3"L (211MM) STAND - Bulk (Alt: IMSP12T35-QR6L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.1700 | Buy Now |
DISTI #
644-IMSP12T35-QR6L
|
Mouser Electronics | Wire Ducting & Raceways IMS Strapping, 316L SS, Epoxy FC, 12mm RoHS: Compliant | 0 |
|
$98.2800 / $107.4900 | Order Now |
DISTI #
73743346
|
RS | Strapping, Black, 316 SS, 0.47", 0.014" Thick | Panduit IMSP12T35-QR6L RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$86.9000 / $101.3800 | RFQ |
DISTI #
PANIMSP12T35-QR6L
|
Heilind Electronics | IMS STRAPPING, 316L SS, EPOXY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$81.1100 / $94.6000 | Buy Now |
DISTI #
IMSP12T35-QR6L
|
Avnet Americas | CABLE TIE IN-LINE 8.3"L (211MM) STAND - Bulk (Alt: IMSP12T35-QR6L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.1700 | Buy Now |
DISTI #
IMSP12T35-QR6L
|
Avnet Americas | CABLE TIE IN-LINE 8.3"L (211MM) STAND - Bulk (Alt: IMSP12T35-QR6L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.1700 | Buy Now |
DISTI #
000000000005561638
|
Sager | Wire Ducting & Raceways IMS Strapping, 316L SS, Epoxy FC, 12mm Min Qty: 1 | 0 |
|
$74.1800 / $93.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$81.1100 / $94.6000 | Buy Now |