Part Details for IMT65R057M1HXUMA1 by Infineon Technologies AG
Overview of IMT65R057M1HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMT65R057M1HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2196
|
Newark | Sic Mosfet, N-Ch, 18V, 44A, Hsof-8 Rohs Compliant: Yes |Infineon IMT65R057M1HXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1966 |
|
$8.6400 / $12.5300 | Buy Now |
DISTI #
448-IMT65R057M1HXUMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2000 In Stock |
|
$5.0880 / $9.5700 | Buy Now |
DISTI #
IMT65R057M1HXUMA1
|
Avnet Americas | Silicon Carbide MOSFET, N Channel, 44 A, 650 V, 0.057 ohm, HSOF - Tape and Reel (Alt: IMT65R057M1HXUMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.1726 | Buy Now |
DISTI #
726-MT65R057M1HXUMA1
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 925 |
|
$4.8600 / $9.5800 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 44 A 74 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$4.9900 / $5.9900 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 44 A 74 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.1500 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 44 A 74 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.1500 | Buy Now |
|
Future Electronics | CoolSiC Series 650 V 44 A 74 mOhm Single N-Channel MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.9900 | Buy Now |
DISTI #
IMT65R057M1HXUMA1
|
Avnet Americas | Silicon Carbide MOSFET, N Channel, 44 A, 650 V, 0.057 ohm, HSOF - Tape and Reel (Alt: IMT65R057M1HXUMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.1726 | Buy Now |
DISTI #
SP005716844
|
EBV Elektronik | Silicon Carbide MOSFET, N Channel, 44 A, 650 V, 0.057 ohm, HSOF (Alt: SP005716844) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days | EBV - 4000 |
|
Buy Now |