-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7249
|
Newark | Mosfet, N-Ch, 650V, 39A, To-247 Rohs Compliant: Yes |Infineon IMW65R048M1HXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 514 |
|
$11.0700 / $14.1100 | Buy Now |
DISTI #
448-IMW65R048M1HXKSA1-ND
|
DigiKey | MOSFET 650V NCH SIC TRENCH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1395 In Stock |
|
$6.4980 / $7.7500 | Buy Now |
DISTI #
IMW65R048M1HXKSA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 39 A, 650 V, 64 Milliohms, TO-247, 3 Pins - Rail/Tube (Alt: IMW65R048M1HXKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 2160 |
|
$7.2778 / $8.8373 | Buy Now |
DISTI #
726-IMW65R048M1HXKSA
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 606 |
|
$6.4900 / $7.7500 | Buy Now |
|
Future Electronics | IMW65R Series 650 V 39 A CoolSiCª M1 SiC Trench Power Device - PG-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.7300 / $6.8900 | Buy Now |
|
Future Electronics | IMW65R Series 650 V 39 A CoolSiCª M1 SiC Trench Power Device - PG-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.7300 / $6.8900 | Buy Now |
|
Rochester Electronics | IMW65R048 - Silicon Carbide MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$6.4400 / $7.5800 | Buy Now |
DISTI #
IMW65R048M1HXKSA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 39 A, 650 V, 64 Milliohms, TO-247, 3 Pins - Rail/Tube (Alt: IMW65R048M1HXKSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 2160 |
|
$7.2778 / $8.8373 | Buy Now |
DISTI #
IMW65R048M1HXKSA1
|
TME | Transistor: N-MOSFET, SiC, unipolar, 650V, 24A, Idm: 100A, 125W Min Qty: 1 | 0 |
|
$14.3900 / $21.5900 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 55 |
|
$13.1608 / $14.2677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMW65R048M1HXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IMW65R048M1HXKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |