-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7255
|
Newark | Mosfet, N-Ch, 650V, 20A, To-247 Rohs Compliant: Yes |Infineon IMZA65R107M1HXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 324 |
|
$7.8200 / $10.5900 | Buy Now |
DISTI #
448-IMZA65R107M1HXKSA1-ND
|
DigiKey | MOSFET 650V NCH SIC TRENCH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
60 In Stock |
|
$4.4499 / $8.3700 | Buy Now |
DISTI #
IMZA65R107M1HXKSA1
|
Avnet Americas | Transistor Silicon Carbide MOSFET N-CH 650V 20A 4-Pin TO-247 Tube - Rail/Tube (Alt: IMZA65R107M1HXKSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 6240 |
|
$4.8761 / $5.9209 | Buy Now |
DISTI #
726-IMZA65R107M1HXKS
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 110 |
|
$4.4400 / $8.3700 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 20 A 75 W CoolSiC™ Through Hole- Mosfet - TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.6500 / $5.1100 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 20 A 75 W CoolSiC™ Through Hole- Mosfet - TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.6500 / $5.1100 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 20 A 75 W CoolSiC™ Through Hole- Mosfet - TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.6500 / $5.4300 | Buy Now |
|
Rochester Electronics | SILICON CARBIDE MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 734 |
|
$4.3200 / $5.0800 | Buy Now |
DISTI #
IMZA65R107M1HXKSA1
|
Avnet Americas | Transistor Silicon Carbide MOSFET N-CH 650V 20A 4-Pin TO-247 Tube - Rail/Tube (Alt: IMZA65R107M1HXKSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 6240 |
|
$4.8761 / $5.9209 | Buy Now |
DISTI #
IMZA65R107M1HXKSA1
|
TME | Transistor: N-MOSFET, SiC, unipolar, 650V, 13A, Idm: 48A, 75W Min Qty: 1 | 0 |
|
$9.2800 / $13.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMZA65R107M1HXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IMZA65R107M1HXKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |