Part Details for IN1030 1/2-32 3(2201) by APM HEXSEAL
Overview of IN1030 1/2-32 3(2201) by APM HEXSEAL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for IN1030 1/2-32 3(2201)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
608-IN103022011232TH
|
Mouser Electronics | Circuit Breaker Accessories HEXSEAL BOOT WATERPR SW SEALING 1/2-32TH RoHS: Compliant | 9 |
|
$5.1100 / $10.6000 | Buy Now |
Part Details for IN1030 1/2-32 3(2201)
IN1030 1/2-32 3(2201) CAD Models
IN1030 1/2-32 3(2201) Part Data Attributes
|
IN1030 1/2-32 3(2201)
APM HEXSEAL
Buy Now
|
Compare Parts:
IN1030 1/2-32 3(2201)
APM HEXSEAL
|
Samacsys Manufacturer | APM HEXSEAL |