Part Details for IN307004 by ipf electronic gmbh
Overview of IN307004 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN307004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IN307004
|
TME | Sensor: inductive, OUT: NAMUR, 15mm, 8÷8VDC, M30, IP67, 2.1mA, 500Hz Min Qty: 1 | 0 |
|
$245.8000 | RFQ |