-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2589
|
Newark | Amplifier, Instr, 2.5Mhz, 110Db, Soic-16, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:1Mv, Slew Rate:17V/Μs, Bandwidth:2.5Mhz, Supply Voltage Range:12V To 36V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA110KU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.7900 / $21.2700 | Buy Now |
DISTI #
2156-INA110KU-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16810 In Stock |
|
$12.6200 | Buy Now |
DISTI #
INA110KU-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
195 In Stock |
|
$12.7880 / $18.5200 | Buy Now |
DISTI #
595-INA110KU
|
Mouser Electronics | Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy RoHS: Compliant | 646 |
|
$12.0900 / $18.5200 | Buy Now |
|
Rochester Electronics | INA110 Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16810 |
|
$10.8200 / $12.7300 | Buy Now |
DISTI #
INA110KU
|
TME | IC: instrumentation amplifier, 2.5MHz, Ch: 1, SO16, tube, ±6÷18VDC Min Qty: 1 | 2 |
|
$18.5000 / $23.3000 | Buy Now |
|
Ameya Holding Limited | INA110KU 仪表放大器, 106dB CMRR 16针 SOIC封装 | 1942 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA110KU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA110KU
Texas Instruments
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for INA110KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA110KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA110KU/1K | INSTRUMENTATION AMPLIFIER, 6000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO16, SOIC-16 | Texas Instruments | INA110KU vs INA110KU/1K |
INA110KU | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2.5MHz Band Width, PDSO16, | Burr-Brown Corp | INA110KU vs INA110KU |
INA110KUG4 | Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC | Texas Instruments | INA110KU vs INA110KUG4 |