There are no models available for this part yet.
Overview of INA117KU by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA117KUG4 | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85 | |
INA117KU | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85 | |
INA117KU/2K5 | Texas Instruments | High Common-Mode Voltage Difference Amplifier 8-SOIC |
Price & Stock for INA117KU by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ |
CAD Models for INA117KU by Burr-Brown Corp
Part Data Attributes for INA117KU by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
SO-8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Bandwidth (3dB)-Nom
|
0.2 MHz
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
2 V/us
|
Slew Rate-Nom
|
2.6 V/us
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Related Parts for INA117KU
-
INA117KUG4Operational Amplifiers
-
STM32F756BGT6Microcontrollers
-
ADUM3160BRWZOther Analog ICs
-
UCC28C45DGKRSwitching Regulator or Controllers
-
ADS8517IBPWAnalog to Digital Converters
-
TS3A44159RGTRMultiplexers or Switches
-
CSD25402Q3APower Field-Effect Transistors
-
BQ76200PWRPower Management Circuits
-
BTS4141NHUMA1Peripheral Drivers