-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Single-Supply Difference Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6995
|
Newark | Diff Amplifier, 300Khz, 0.1V/Us, Soic-8, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:500Μv, Gain Db Max:-, Bandwidth:300Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA132UA/2K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6900 / $3.4800 | Buy Now |
DISTI #
296-38948-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4463 In Stock |
|
$1.4014 / $2.9000 | Buy Now |
DISTI #
595-INA132UA/2K5
|
Mouser Electronics | Differential Amplifiers Low Pwr Single-Supply RoHS: Compliant | 44897 |
|
$1.4400 / $2.9000 | Buy Now |
DISTI #
V72:2272_07259634
|
Arrow Electronics | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 Container: Cut Strips | Americas - 994 |
|
$1.3900 / $2.8580 | Buy Now |
DISTI #
69101960
|
Verical | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2318 | Americas - 994 |
|
$1.3900 / $2.8580 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
INA132UA/2K5
|
TME | IC: differential amplifier, 300kHz, Ch: 1, SO8, 1V/V, 500uV Min Qty: 1 | 0 |
|
$1.8900 / $3.1900 | RFQ |
|
Ameya Holding Limited | IC OPAMP DIFF 300KHZ 8SOIC | 5530 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP DIFF 1 CIRCUIT 8SOIC | 1931 |
|
$2.0638 / $3.1934 | Buy Now |
|
Perfect Parts Corporation | 2518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA132UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA132UA/2K5
Texas Instruments
Low Power, Single-Supply Difference Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.7V TO 36V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |