-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, 2.7 to 36V, 440kHz Variable gain current sense amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17088-1-ND
|
DigiKey | IC CURRENT MONITOR 0.5% 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.7449 / $1.7600 | Buy Now |
DISTI #
595-INA139QPWRQ1
|
Mouser Electronics | Current & Power Monitors & Regulators Auto Cat Hi-Side Measurement Mon RoHS: Compliant | 2656 |
|
$0.7440 / $1.7600 | Buy Now |
DISTI #
V72:2272_07259703
|
Arrow Electronics | SP Amp Current Shunt Monitor Single 40V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 Container: Cut Strips | Americas - 250 |
|
$0.7566 / $1.7300 | Buy Now |
DISTI #
70322889
|
Verical | SP Amp Current Shunt Monitor Single 40V 8-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2325 | Americas - 250 |
|
$0.7566 / $1.7300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1000UV OFFSET-MAX, PDSO8 | 908 |
|
$1.9404 / $3.5280 | Buy Now |
DISTI #
INA139QPWRQ1
|
TME | IC: instrumentation amplifier, 220÷440kHz, Ch: 1, TSSOP8, 200uV Min Qty: 1 | 0 |
|
$1.0300 / $1.7400 | RFQ |
|
Ameya Holding Limited | IC CURRENT MONITOR 0.5% 8TSSOP | 4929 |
|
RFQ | |
|
Win Source Electronics | SP Amp Current Shunt Monitor Single 40V Automotive 8-Pin TSSOP T/R / IC CURRENT MONITOR 0.5% 8TSSOP | 70274 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA139QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA139QPWRQ1
Texas Instruments
AEC-Q100, 2.7 to 36V, 440kHz Variable gain current sense amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.125 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Width | 3 mm |