Datasheets
INA146UA/2K5E4 by: Texas Instruments

INSTRUMENTATION AMPLIFIER, 5000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8

Part Details for INA146UA/2K5E4 by Texas Instruments

Overview of INA146UA/2K5E4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for INA146UA/2K5E4

Part # Distributor Description Stock Price Buy
Chip1Cloud IC OPAMP DIFF 550KHZ 8SOIC 179
RFQ
Win Source Electronics IC OPAMP DIFF 550KHZ 8SOIC 49700
  • 7 $7.3480
  • 17 $6.0290
  • 26 $5.8410
  • 36 $5.6530
  • 46 $5.4640
  • 62 $4.8990
$4.8990 / $7.3480 Buy Now

Part Details for INA146UA/2K5E4

INA146UA/2K5E4 CAD Models

INA146UA/2K5E4 Part Data Attributes:

INA146UA/2K5E4 Texas Instruments
Buy Now Datasheet
Compare Parts:
INA146UA/2K5E4 Texas Instruments INSTRUMENTATION AMPLIFIER, 5000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA
Bandwidth (3dB)-Nom 0.05 MHz
Common-mode Reject Ratio-Min 64 dB
Input Offset Current-Max (IIO) 0.005 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.01%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.45 V/us
Supply Current-Max 0.75 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Max 100
Voltage Gain-Min 0.1
Voltage Gain-Nom 1
Width 3.9 mm

Alternate Parts for INA146UA/2K5E4

This table gives cross-reference parts and alternative options found for INA146UA/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA146UA/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
INA146UA/2K5 Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 Burr-Brown Corp INA146UA/2K5E4 vs INA146UA/2K5
INA146UA High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 Texas Instruments INA146UA/2K5E4 vs INA146UA
INA146UAE4 High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 Texas Instruments INA146UA/2K5E4 vs INA146UAE4
INA146UA/2K5 High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 Texas Instruments INA146UA/2K5E4 vs INA146UA/2K5
Part Number Description Manufacturer Compare
INA146UA/2K5 High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 Texas Instruments INA146UA/2K5E4 vs INA146UA/2K5
INA146UA/2K5 Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 0.05MHz Band Width, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 Burr-Brown Corp INA146UA/2K5E4 vs INA146UA/2K5
SN0406068DR High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 Texas Instruments INA146UA/2K5E4 vs SN0406068DR
INA146UA High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 Texas Instruments INA146UA/2K5E4 vs INA146UA
INA146UAE4 High-Voltage, Programmable Gain Difference Amplifier 8-SOIC -40 to 85 Texas Instruments INA146UA/2K5E4 vs INA146UAE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA146UA/2K5E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA146UA/2K5E4 by Texas Instruments

  • Please alert me when INA146UA/2K5E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following INA146UA/2K5E4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA146UA/2K5E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following INA146UA/2K5E4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA146UA/2K5E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA146UA/2K5E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: