-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2629
|
Newark | Amplifier, Current Sense, 500Khz, Soic-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:9Μa, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:500Khz, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA200AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0800 / $4.0400 | Buy Now |
DISTI #
296-33287-5-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
857 In Stock |
|
$2.1694 / $4.3200 | Buy Now |
DISTI #
595-INA200AID
|
Mouser Electronics | Current & Power Monitors & Regulators Hi-Side Msrmt Crnt- Shunt Mon Comp RoHS: Compliant | 2031 |
|
$2.0600 / $4.3200 | Buy Now |
DISTI #
INA200AID
|
TME | IC: instrumentation amplifier, Ch: 1, 2.7÷18V, SO8, 20V/V, tube Min Qty: 1 | 73 |
|
$2.6300 / $4.1000 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, Channels: 1, 2.7÷18V, SO8, 20V/V | 49374 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA200AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA200AID
Texas Instruments
-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Nom | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA200AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA200AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA200AIDRG4 | 80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Comparator and Reference 8-SOIC -40 to 125 | Texas Instruments | INA200AID vs INA200AIDRG4 |