-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, 36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47257-1-ND
|
DigiKey | IC CURRENT MONITOR 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6883 In Stock |
|
$1.2303 / $2.7900 | Buy Now |
DISTI #
595-INA225AQDGKRQ1
|
Mouser Electronics | Current Sense Amplifiers Auto 36-V Prog. RoHS: Compliant | 5644 |
|
$1.2300 / $2.7900 | Buy Now |
DISTI #
INA225AQDGKRQ1
|
TME | IC: instrumentation amplifier, Ch: 1, VSSOP8, 150uV, 2.7÷36VDC Min Qty: 1 | 0 |
|
$1.6300 / $2.7700 | RFQ |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 8VSSOP | 5227 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT SHUNT MONITOR 8VSSOP / High-Speed Current-Shunt Monitor | 38000 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA225AQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA225AQDGKRQ1
Texas Instruments
AEC-Q100, 36V, bi-directional current sense amplifier w/ four pin-selectable gain settings 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA225AQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA225AQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCT1086E5TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | INA225AQDGKRQ1 vs ZXCT1086E5TA |
ZXCT1085QE5TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | INA225AQDGKRQ1 vs ZXCT1085QE5TA |
ZXCT1087E5TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | INA225AQDGKRQ1 vs ZXCT1087E5TA |