-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V current sense comparator 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52643-1-ND
|
DigiKey | IC CURRENT SENSE 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3551 In Stock |
|
$0.9165 / $2.0800 | Buy Now |
DISTI #
595-INA300AIDGST
|
Mouser Electronics | Current & Power Monitors & Regulators 36V current sense comparator 10-VSSOP -40 to 125 RoHS: Compliant | 1560 |
|
$0.9040 / $2.0800 | Buy Now |
DISTI #
INA300AIDGST
|
TME | IC: comparator, Ch: 1, SMT, VSSOP10, reel,tape, Iio: 100nA, IB: 10uA Min Qty: 1 | 0 |
|
$1.2000 / $2.0300 | RFQ |
|
Ameya Holding Limited | 39881 |
|
RFQ | ||
|
Win Source Electronics | IC COMPARATOR BIDIR 10VSSOP / Overcurrent-Protection, Current-Sense Comparator | 128990 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA300AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA300AIDGST
Texas Instruments
36V current sense comparator 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 100000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |