-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V current sense comparator 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2662
|
Newark | Current Sense Comp, 100Us, Son-10, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:100Μs, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Son, No. Of Pins:10Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |TEXAS INSTRUMENTS INA300AIDSQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0700 / $2.4800 | Buy Now |
DISTI #
296-37474-1-ND
|
DigiKey | IC CURRENT SENSE 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4223 In Stock |
|
$0.9165 / $2.0800 | Buy Now |
DISTI #
595-INA300AIDSQT
|
Mouser Electronics | Current & Power Monitors & Regulators Hi/Lo,Bi-Dire 0-Dr Ser Crnt Sense Comp RoHS: Compliant | 39261 |
|
$0.8720 / $2.0800 | Buy Now |
DISTI #
INA300AIDSQT
|
TME | IC: comparator, Ch: 1, SMT, WSON10, reel,tape, Iio: 100nA, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Ameya Holding Limited | IC COMPARATOR BIDIR 10WSON | 128722 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR BIDIR 10WSON | 3150 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR BIDIR 10WSON | 199600 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA300AIDSQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA300AIDSQT
Texas Instruments
36V current sense comparator 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 100000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA300AIDSQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA300AIDSQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA300AIDSQ | IC COMPARATOR, Comparator | Texas Instruments | INA300AIDSQT vs INA300AIDSQ |