Part Details for IND16-12R-S by Ninigi
Overview of IND16-12R-S by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IND16-12R-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND16-12R-S
|
TME | Indicator: LED, flat, red, 12VDC, 12VAC, Ø16mm, screw, brass Min Qty: 1 | 43 |
|
$2.9900 / $3.8900 | Buy Now |