Part Details for IO-E4261S-5ECMR-1000B by Io Audio Technologies
Overview of IO-E4261S-5ECMR-1000B by Io Audio Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-E4261S-5ECMR-1000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3589
|
Newark | Shld Ntwrk Cable, 4Pair, 26Awg, 1000Ft, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Gray Rohs Compliant: Yes |Io Audio Technologies IO-E4261S-5ECMR-1000B Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Box | 1 |
|
$126.4000 / $145.8500 | Buy Now |
DISTI #
1937-1042-ND
|
DigiKey | CABLE CAT5E 8CON 26AWG GRY 1000' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$135.0046 / $179.0500 | Buy Now |
DISTI #
670-E4261S5ECMR1000B
|
Mouser Electronics | Multi-Conductor Cables Solid Ethernet Bulk Wire, Cat-5e STP CMR, 26AWG, 4 Pair, 1000 Foot Pull Box RoHS: Compliant | 0 |
|
$138.8100 / $162.7400 | Order Now |
DISTI #
71511897
|
RS | Cat5e, F/UTP CMR, 4 Pairs, Solid Bare Copper, PVC, 1000 FT Pull Box | Io Audio Technologies IO-E4261S-5ECMR-1000B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$157.5600 / $179.0500 | RFQ |
|
Onlinecomponents.com | CAT5E 26AWG STP CMR, 4 PAIR, SOLID, 1000FT PULL BOX | 0 |
|
$124.1700 / $155.8100 | Buy Now |
DISTI #
10142914
|
TestEquity LLC | Io Audio Technologies IO-E4261S-5ECMR-1000B Data Cable, Cat5E STP CMR, Solid 26 AWG, 1000Ft Box, 4 Pr. | 0 |
|
$158.0000 | Buy Now |