Part Details for IO-IC109010-T2MBK by Io Audio Technologies
Overview of IO-IC109010-T2MBK by Io Audio Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-IC109010-T2MBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3601
|
Newark | Cable Assy, 1/4" Mono Plug-Plug, 10Ft, Connector Type A:1/4" Mono Phone Plug, Connector Type B:1/4" Mono Phone Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:Tbk Series Rohs Compliant: Yes |Io Audio Technologies IO-IC109010-T2MBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$5.0300 | Buy Now |
DISTI #
1937-1104-ND
|
DigiKey | CABLE BLACK/GOLD CONN MONO 10' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$14.3061 / $19.9000 | Buy Now |
DISTI #
670-IOIC109010-T2MBK
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Cable Assembly, 1/4" TS to 1/4" TS, Black and Gold Connector, Mono, 10 Foot RoHS: Compliant | 0 |
|
$14.3000 / $19.8900 | Order Now |
DISTI #
71514204
|
RS | Instrument Cable, Shielded, 10 FT, 1/4" Plug, 20 AWG, TBK Series | Io Audio Technologies IO-IC109010-T2MBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$17.7100 / $19.9000 | Buy Now |
|
Onlinecomponents.com | 10FT INSTRUMENT CABLE, 1/4" TS TO 1/4" TS, BK SERIES CONNECTORS RoHS: Compliant | 0 |
|
$14.1600 / $18.7500 | Buy Now |
DISTI #
10142770
|
TestEquity LLC | Io Audio Technologies IO-IC109010-T2MBK Instrument Cable, 1/4" TS to 1/4" TS, BK Series Conn. | 0 |
|
$17.7500 | Buy Now |