Part Details for IO-T3MCH by Io Audio Technologies
Overview of IO-T3MCH by Io Audio Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-T3MCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3639
|
Newark | Phone Conn, Plug, 3Pos, 1/4", Cable, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Brass Body, Product Range:Tch Series Rohs Compliant: Yes |Io Audio Technologies IO-T3MCH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.5900 | Buy Now |
DISTI #
1937-1129-ND
|
DigiKey | CONN CHR/GOLD 90 MONO Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
56 In Stock |
|
$2.8558 / $4.9200 | Buy Now |
DISTI #
670-IO-T3MCH
|
Mouser Electronics | Phone Connectors Connector, 1/4 Inch, Chrome and Gold 90, Mono RoHS: Compliant | 0 |
|
$2.6300 / $4.8800 | Order Now |
DISTI #
71514229
|
RS | Audio Plug, 1/4" TRS, Gold Plated Plug, Solder Termination, TCH Series | Io Audio Technologies IO-T3MCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$3.8300 / $4.9800 | Buy Now |
|
Onlinecomponents.com | T Series Chrome 1/4" TRS Connector - Gold Plated Plug RoHS: Compliant | 0 |
|
$2.5300 / $3.8400 | Buy Now |
DISTI #
2387663
|
Jameco Electronics | 3 Pole (TRS) Gold-Plated 1/4" Phone Plug for Audio Applications Brass Housing Min Qty: 1 Container: Each | 37 |
|
$2.7500 / $3.3500 | Buy Now |
DISTI #
10142838
|
TestEquity LLC | Io Audio Technologies IO-T3MCH Audio Plug, 1/4" TRS, Gold Plated, 4mm-6.0mm OD, TCH Series | 19 |
|
$3.2500 | Buy Now |