Part Details for IO-XLR3-3-E by Io Audio Technologies
Overview of IO-XLR3-3-E by Io Audio Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-XLR3-3-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3668
|
Newark | Cable Assy, 3P Xlr Jack-Xlr Plug, 3Ft, Connector Type A:Xlr 3 Position Jack, Connector Type B:Xlr 3 Position Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black, Product Range:Performance Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-3-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.8300 | Buy Now |
DISTI #
1937-1056-ND
|
DigiKey | CBL CIRC 3POS MALE TO FMALE 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
43 In Stock |
|
$8.9303 / $14.7700 | Buy Now |
DISTI #
670-IO-XLR3-3-E
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Performance 3-Pin XLR Cable, 3 Foot RoHS: Compliant | 33 |
|
$9.7300 / $14.7600 | Buy Now |
DISTI #
74563734
|
RS | Cable Assembly,3FT, Performance, XLR Cable,2 Conductors,23 AWG,6mm, PVC, Black | Io Audio Technologies IO-XLR3-3-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$18.0000 | Buy Now |
DISTI #
71886707
|
RS | XLR Cable, 3 FT, Shielded, 2 Wires, 24 AWG, Black PVC, Performance Series | Io Audio Technologies IO-XLR3-3-E RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 2 |
|
$16.0200 / $18.0000 | Buy Now |
|
Onlinecomponents.com | 3 FT PERFORMANCE XLR CABLE | 0 |
|
$8.8400 / $11.7100 | Buy Now |
DISTI #
3596181
|
element14 Asia-Pacific | CABLE ASSY, 3P XLR JACK-XLR PLUG, 3FT RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$9.3718 / $15.4998 | Buy Now |
DISTI #
3596181
|
Farnell | CABLE ASSY, 3P XLR JACK-XLR PLUG, 3FT RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 15 |
|
$9.6907 / $12.6379 | Buy Now |
DISTI #
10142812
|
TestEquity LLC | Io Audio Technologies IO-XLR3-3-E XLR Cable Assembly, Performance Series, Black, 3 Ft. | 0 |
|
$11.0800 | Buy Now |