Part Details for IOLOGIK E1262 by Moxa Inc
Overview of IOLOGIK E1262 by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IOLOGIK E1262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-IOLOGIKE1262-ND
|
DigiKey | I/O MODULE 8 ANALOG 24V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$535.0000 | Buy Now |
DISTI #
71990234
|
RS | Universal Remote I/O, 8 TCs, -10 to 60C Operating Temperature | Moxa ioLogik E1262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$449.0800 | RFQ |
|
Neutron USA | Remote Ethernet I/O with 8TC, and 2-port Switch | 50 |
|
$447.3200 | Buy Now |